CABLE 180RF-050-F1
CABLE 180RF-050-F1
Description:
I-Pex IV to I-Pex ø=0.81mm l=050mm
Supplier:
GCT
Matchcode:
CABLE180RF050F1
Rutronik No.:
CABLE4648
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- I-Pex MHF
- Cable length
- 050 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks