CABLE 140 RF-150-F1-1
CABLE 140 RF-150-F1-1
Description:
I-Pex I to SMA(F)STR ø=1.32mm l=150mm
Supplier:
GCT
Matchcode:
CABLE140RF150F11
Rutronik No.:
CABLE3374
Unit Pack:
1
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 150 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 20 weeks