CABLE 106 RF-035-F2
CABLE 106 RF-035-F2
Description:
I-Pex IV to I-Pex IV Cable ø=1.32mm
Supplier:
GCT
Matchcode:
CABLE 106 RF-035-F2
Rutronik No.:
WIREAC3086
Unit Pack:
1
MOQ:
4600
Packaging:
BAG
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- I-Pex MHF
- Cable length
- 035 mm
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks