CABLE 089 RF-150-F1-3
CABLE 089 RF-150-F1-3
Description:
I-Pex I to SMA(F)STR ø=1.37mm l=150mm
Supplier:
GCT
Matchcode:
CABLE089RF150F13
Rutronik No.:
CABLE2809
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 150 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks