CABLE 084 RF-100-2.0/1.0/2.0-C
CABLE 084 RF-100-2.0/1.0/2.0-C
Description:
I-Pex to Open_End Cable l=100mm
Supplier:
GCT
Matchcode:
ADAPTER-IPX-OPEN END 10CM
Rutronik No.:
WIREAC1848
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- Open
- Cable length
- 100 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 14 weeks