CABLE 036 RF-155-A
CABLE 036 RF-155-A
Description:
I-Pex I to SMA(F)STR SP BH mounted
Supplier:
GCT
Matchcode:
CABLE 036 RF-155-A
Rutronik No.:
WIREAC2849
Unit Pack:
1
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 170 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks