CAB536RF-0100-F1-2
CAB536RF-0100-F1-2
Description:
I-Pex I to SMA(F)R/A SP BH ø=1.32mm
Supplier:
GCT
Matchcode:
CAB536RF0100F12
Rutronik No.:
CABLE3611
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- MHF
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks