CAB412RF-0125-F1-A-1-E
CAB412RF-0125-F1-A-1-E
Description:
I-Pex I to SMA(F)STR SP BH w/o ring
Supplier:
GCT
Matchcode:
CAB412RF0125F1A1E
Rutronik No.:
CABLE3216
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
- Family
- RF CAB ASS
- Brand
- I-PEX
- Termin.port A
- I-Pex MHF
- Termin.port B
- SMA
- Cable length
- 125 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks