CAB229RF-0100-2.0/1.0/2.0-B
CAB229RF-0100-2.0/1.0/2.0-B
Description:
SMA(F) to X w/ O-ring Cable ø=1.13mm
Supplier:
GCT
Matchcode:
ADAPTER-SMA/F 15CM IP67/68
Rutronik No.:
WIREAC2106
Unit Pack:
500
MOQ:
1000
Packaging:
BAG
- Family
- RF CAB ASS
- Brand
- NO BRAND
- Termin.port A
- SMA
- Cable length
- 100 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- Supplier Lead time
- 14 weeks