BG125-08-A-1-1-0440-N-C
BG125-08-A-1-1-0440-N-C
Description:
08P BTB Header DR SMT STR 2.54mm
Supplier:
GCT
Matchcode:
BG12508A110440NB
Rutronik No.:
CONN21034
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 600 V
- Series
- BG125
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- BG125-08-A-1-1-0440-N-B
- Country
- China
- Supplier Lead time
- 14 weeks