BG120-04-A-0-N-C
BG120-04-A-0-N-C
Description:
04P BTB SOCKET SMT VERT. NO PEG GF
Supplier:
GCT
Matchcode:
BG12004A0NC
Rutronik No.:
CONN18065
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Datasheet
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 600 V
- Series
- BG120
- Oper.temp.min.
- -45 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- No Brand
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks