BG050-04A-0-0650-0737-0350-L-D
BG050-04A-0-0650-0737-0350-L-D
Description:
04P BTB Header THT 2.54mm
Supplier:
GCT
Matchcode:
BG05004A0065007370350LD
Rutronik No.:
CONN20540
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- BG050
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- China
- Supplier Lead time
- 10 weeks