10-14-D-0042-C-4-08-4-T
10-14-D-0042-C-4-08-4-T
Description:
FFC-Cable 14P pitch=1.0mm L=42mm
Supplier:
GCT
Matchcode:
1014D0042C4084T
Rutronik No.:
CABLE4769
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
- Family
- FFC/FPC
- Brand
- NO BRAND
- Contact pitch
- 1.00 mm
- No.of wires
- 14
- Cable length
- 42mm
- Current rating
- 1.00 A
- Voltage rating
- 60 V
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85444993200
- Country
- China
- Supplier Lead time
- 12 weeks