PMP30M-10-A
PMP30M-10-A
Description:
5V Medical Adapter 20W
Supplier:
FSP
Matchcode:
PMP30M-10-A
Rutronik No.:
DISPSU1308
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- Case design
- PPO TABLE
- Medical
- Y Y/N
- Fanless
- Y Y/N
- Max.output pwr
- 20 W
- Input voltage
- 230 V
- Output voltage
- 5 V
- Input frequency
- 63 Hz
- Active PFC
- N Y/N
- Efficiency
- 83.5 %
- Overvolt.prot.
- Y Y/N
- With pwr cord
- NONE
- Operating temp.
- -20 to +60 °C
- Oper.humidity
- 10 to 90 %
- Width
- 43.6 mm
- Length
- 76 mm
- Height
- 40 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks