FSP1200-50FS (9PR12A0306)


FSP1200-50FS (9PR12A0306)
Description:
1200W CPRS 2U Redundant Power Supply
Supplier:
FSP
Matchcode:
FSP1200-50FS
Rutronik No.:
ITPSU1015
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- PSU standard
- NONE
- Medical
- N Y/N
- Fanless
- N Y/N
- Redundant
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 180 W
- Input voltage
- 240 V
- Output voltage
- 12 V
- Input frequency
- 47-63 Hz
- PCIe 6
- NONE
- PCIe 6+2 pin
- NONE
- 4 pin 3,5 inch
- NONE
- 4 pin 5,25 inch
- NONE
- 15 pin SATA
- NONE
- ATX
- NONE
- 12V P4/P8
- NONE
- Fan control
- Y Y/N
- Active PFC
- N Y/N
- Operating temp.
- 0-55 °C
- Oper.humidity
- 5-90 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks