FSP060-DAAN3 / 9NA0608618
FSP060-DAAN3 / 9NA0608618
Description:
24V Adapter 60W (no powercord)
Supplier:
FSP
Matchcode:
FSP060-DAAN3
Rutronik No.:
DISPSU1312
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
- Case design
- PPO TABLE
- Medical
- N Y/N
- Fanless
- Y Y/N
- Industrial
- Y Y/N
- Max.output pwr
- 60 W
- Input voltage
- 230 V
- Output voltage
- 24 V
- Input frequency
- 50 Hz
- Active PFC
- N Y/N
- Efficiency
- 88 %
- Overcur.protect
- Y Y/N
- Overvolt.prot.
- Y Y/N
- Input plug
- C14
- Output plug
- DC-Tip
- With pwr cord
- NONE
- Operating temp.
- 0 to 40 °C
- Oper.humidity
- 10 to 90 %
- Width
- 62.00 mm
- Length
- 110.00 mm
- Height
- 31.50 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 22 weeks