PCOMA5.2-V1-LIN
PCOMA5.2-V1-LIN
Description:
Computer on Module with NXP Vybrid
Supplier:
F&S
Matchcode:
PICOCOMA5.2-V1-LIN
Rutronik No.:
DISBOA3693
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
- Form factor
- PICOCOM
- COMe type
- NONE
- System chipset
- VYBRID
- Socket type
- ONBOARD
- Chipset manufac
- NXP
- Chipset techno.
- ARM
- Memory type
- DDR3
- Memory sockets
- ONBOARD
- Max.memory size
- 0.512 GB
- Onboard flash
- 512MB
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +70°C
- Installed CPU
- NXP VYBRID
- Installed DRAM
- 0.128 GB
- Installed Flash
- 0.256 GB
- Installed OS
- WCE
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks