THFU 7 ESIP
THFU 7 ESIP
Description:
Retaining springs for transistors
Supplier:
FISCHER ELEKTRONIK
Matchcode:
THFU 7 ESIP
Rutronik No.:
HSINK2229
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Length
- 10 mm
- Height
- 20,3 mm
- Series
- THFU 7
- Width
- 10,4 mm
- Colour
- BLANK
- Use with
- eSIP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10068989
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 4 weeks