SLY 8 SMD 036 4 S B TR
SLY 8 SMD 036 4 S B TR
Description:
Rectangular Connectors - Headers Male
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLY 8 SMD 036 4 S B TR
Unit Pack:
650
MOQ:
650
Packaging:
REEL
- No.of contacts
- 4
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- SMD
- Voltage
- 100 V
- Current
- 3 A
- Colour
- Tin
- Series
- SLY 8 SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 10078530
- Supplier Lead time
- 6 weeks