SLY 6 101 22 Z
SLY 6 101 22 Z
Description:
Rectangular Connectors - Headers Male
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLY 6 101 22 Z
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 22
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- THT
- Voltage
- 100 V
- Current
- 3 A
- Colour
- Tin
- Series
- SLY 6 101
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10063158
- Supplier Lead time
- 6 weeks