SLY 5 101 19 G
SLY 5 101 19 G
Description:
Rectangular Connectors - Headers Male
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLY 5 101 19 G
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 19
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Voltage
- 100 V
- Current
- 3 A
- Colour
- Gold
- Series
- SLY 5 101
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SLY510119G
- Supplier Lead time
- 6 weeks