SLV W 4 SMD 048 4 G B TR
SLV W 4 SMD 048 4 G B TR
Description:
Rectangular Connectors - Headers Male
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SLV W 4 SMD 048 4 G B TR
Unit Pack:
150
MOQ:
250
Packaging:
REEL
- No.of contacts
- 4
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- SMD
- Voltage
- 125 V
- Current
- 1,5 A
- Colour
- Gold
- Series
- SLV W 4 SM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SLVW4SMD0484GBTR
- Supplier Lead time
- 5 weeks