SL 11 164 36 Z
SL 11 164 36 Z
Description:
Rectangular Connectors - Headers Male
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL 11 164 36 Z
Rutronik No.:
EMACS1419
Unit Pack:
10
MOQ:
100
Packaging:
BULK
- No.of contacts
- 36
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Voltage
- 250 V
- Current
- 3 A
- Colour
- Tin
- Series
- SL 11 164
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10048503
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- Supplier Lead time
- 4 weeks