SK DC 14 37 20 SA
SK DC 14 37 20 SA
Description:
Extruded heatsinks for DC/DC converter
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK DC 14 37 20 SA
Unit Pack:
1
MOQ:
3
Packaging:
BULK
- Length
- 58,0 mm
- Height
- 20,0 mm
- Thermal resist.
- 6 k/W
- Series
- SK DC
- Width
- 58
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10154454
- Supplier Lead time
- 9 weeks