SK 697 84 ME
SK 697 84 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 697 84 ME
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 84 mm
- Height
- 35 mm
- Thermal resist.
- 5,5 k/W
- Series
- SK 697
- Width
- 30
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK6970084ME
- Supplier Lead time
- 2 weeks