SK 690 1000 ME
SK 690 1000 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 690 1000 ME
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 1.000,00 mm
- Height
- 18 mm
- Thermal resist.
- 9,9 k/W
- Series
- SK 690
- Width
- 12
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK6901000ME
- Supplier Lead time
- 2 weeks