SK 65 37,5 SA 2 x M3 SOT 32
SK 65 37,5 SA 2 x M3 SOT 32
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 65 37,5 SA 2 X M3 SOT 32
Unit Pack:
1
MOQ:
4
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 22,5 mm
- Thermal resist.
- 3,6 k/W
- Series
- SK 65
- Width
- 54
- Colour
- BLACK
- Use with
- SOT 32
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK650037SA2XM3
- Supplier Lead time
- 9 weeks