SK 436 1000 AL
SK 436 1000 AL
Description:
Standard extruded heatsinks STRANG
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK4361000AL
Rutronik No.:
HSINK2202
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 1000 mm
- Height
- 55 mm
- Typ
- STRANG
- Thermal resist.
- 3,4 k/W
- Series
- SK 436
- Width
- 58 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks