SK 13 35 SA 220 3,2 TO 220
SK 13 35 SA 220 3,2 TO 220
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 13 35 SA 220 3,2 TO 220
Unit Pack:
1
MOQ:
20
Packaging:
BULK
- Length
- 35 mm
- Height
- 13 mm
- Thermal resist.
- 17 k/W
- Series
- SK 13
- Width
- 17
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019216
- Supplier Lead time
- 2 weeks