SK 126 37,5 2 X M3 TO 248
SK 126 37,5 2 X M3 TO 248
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 126 37,5 2 X M3 TO 248
Unit Pack:
1
MOQ:
5
Packaging:
BULK
- Length
- 37,5 mm
- Height
- 12,7 mm
- Thermal resist.
- 9,5 k/W
- Series
- SK 126
- Width
- 34,5
- Colour
- BLACK
- Use with
- TO 248
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10019173
- Supplier Lead time
- 2 weeks