SK 104 25.4 STS
SK 104 25.4 STS
Description:
HSINK STRANG 38.1 STS
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK104381STIS
Rutronik No.:
HSINK2203
Unit Pack:
10
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- Length
- 38,1 mm
- Height
- 12,7 mm
- Opening
- 16 mm
- Typ
- STS
- Thermal resist.
- 11 k/W
- Series
- SK 104
- Width
- 34,9 mm
- Colour
- BLACK
- Use with
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK 104 38,1 STIS
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 11 weeks