SK 100 150 ME
SK 100 150 ME
Description:
Standard extruded heatsinks
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK 100 150 ME
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- Length
- 150 mm
- Height
- 40 mm
- Thermal resist.
- 2,2 k/W
- Series
- SK 100
- Width
- 66
- Colour
- ANODISED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK1000150ME
- Supplier Lead time
- 2 weeks