LB 02 G
LB 02 G
Description:
Jumper link separable w/o insulation
Supplier:
FISCHER ELEKTRONIK
Matchcode:
LB 02 G
Rutronik No.:
EMACS1377
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- No.of contacts
- 0
- No.of rows
- 0
- Contact type
- OTHERS
- Terminal style
- THT
- Length
- 5.08 mm
- Height
- 2 mm
- Width
- 8 mm
- Colour
- gold-plate
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10038974
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks