ICK SMD N 8 SA
ICK SMD N 8 SA
Description:
HSINK SMD 8x6x2 black
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKSMDN8SA
Rutronik No.:
HSINK2252
Unit Pack:
1
MOQ:
32
Packaging:
REEL
- Length
- 8 mm
- Height
- 6 mm
- Thermal resist.
- 74 k/W
- Series
- ICK SMD N
- Width
- 8 mm
- Colour
- BLACK
- Use with
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 10127352
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 4 weeks