ICK PGA 20 X 20 X 10
ICK PGA 20 X 20 X 10
Description:
Heatsinks for PGA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK PGA 20 X 20 X 10
Rutronik No.:
HSINK2218
Unit Pack:
1
MOQ:
8
Packaging:
BULK
- Length
- 50 mm
- Height
- 10 mm
- Thermal resist.
- 8,5 k/W
- Series
- ICK PGA
- Width
- 50 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037111
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 11 weeks