ICK 6 8 L
ICK 6 8 L
Description:
Heatsinks for DIL-IC, PLCC and SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICK 6 8 L
Unit Pack:
1
MOQ:
40
Packaging:
BULK
- Length
- 8,5 mm
- Height
- 4,8 mm
- Thermal resist.
- 90 k/W
- Series
- ICK
- Width
- 6,3 mm
- Colour
- BLACK
- Use with
- DIL-IC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10037017
- Supplier Lead time
- 2 weeks