FK 225 SA-L-2
FK 225 SA-L-2
Description:
HSINK CLIP-ON TO220
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK225SAL2
Rutronik No.:
HSINK1963
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Length
- 38 mm
- Height
- 22 mm
- Thermal resist.
- 9,9 k/W
- Series
- FK 220
- Width
- 27 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85471000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks