BL 5 5
BL 5 5
Description:
Rectangular Connectors - Headers Female
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BL 5 5
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 5
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- THT
- Voltage
- 150 V
- Current
- 3 A
- Colour
- Gold
- Series
- BL 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10026647
- Supplier Lead time
- 6 weeks