BL 1 34 Z
BL 1 34 Z
Description:
Rectangular Connectors - Headers Female
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BL 1 34 Z
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 34
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- THT
- Voltage
- 125 V
- Current
- 3 A
- Colour
- Gold
- Series
- BL_14_
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 10025482
- Supplier Lead time
- 2 weeks