10136125
10136125
Description:
HSINK BGA 19x19x10
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKBGA191910
Rutronik No.:
HSINK2151
Unit Pack:
15
MOQ:
15
Packaging:
BOX
- Length
- 19 mm
- Height
- 10 mm
- Series
- ICK BGA
- Width
- 19 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks