10009728
10009728
Description:
SOCKET CONTACT 60V 1.5A
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK18G
Rutronik No.:
EMACS1394
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 0
- No.of rows
- 0
- Contact type
- FEMALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 60 V
- Current
- 1,5 A
- Length
- 0 mm
- Height
- 5,0 mm
- Width
- 0 mm
- Diameter
- 0 mm
- Colour
- GOLD
- Series
- SK 18
- Opening
- 0 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- SK 18 G
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks