55.34.9.048.0040
55.34.9.048.0040
Description:
POWER RELAY 48V 7A 4CO THT
Supplier:
Finder
Matchcode:
553490480040
Rutronik No.:
REL7818
Unit Pack:
10
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGNI
- Length
- 27,7 mm
- Width
- 20,7 mm
- Height
- 37,2 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 32 weeks