P6SMB33A TRTB
P6SMB33A TRTB
Description:
TVS-DIODE UNI 0,6KW 33V SMB
Supplier:
FAGOR
Matchcode:
P6SMB33A TRTB
Rutronik No.:
DTRL10002
Unit Pack:
3200
MOQ:
6400
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 33 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 45.7 V
- Stand-off V Vwm
- 28.2 V
- Serie
- P6SMB
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 30 weeks