FB2510L-B500/440-25L
FB2510L-B500/440-25L
Description:
BRIDGE-RECT. 25A 1000V POWER L
Supplier:
FAGOR
Matchcode:
FB2510L-B500/440-25L
Rutronik No.:
BG4755
Unit Pack:
50
MOQ:
500
package:
POWER L
Packaging:
BULK
Find Alternatives
- I(F)
- 25 A
- U(RRM)
- 1000 V
- Package
- POWER L
- Packaging
- BULK
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 300 A
- Automotive
- NO
- Country
- Thailand
- Supplier Lead time
- 20 weeks