FB2506L-B250/220-25L
FB2506L-B250/220-25L
Description:
BRIDGE-RECT. 25A 600V FB
Supplier:
FAGOR
Matchcode:
FB2506L-B250/220-25L
Rutronik No.:
BG4669
Unit Pack:
50
MOQ:
500
package:
FB
Packaging:
BOX
Find Alternatives
Datasheet
- I(F)
- 25 A
- U(RRM)
- 600 V
- Package
- FB
- Packaging
- BOX
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 450 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 300 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 14 weeks