143556
143556
Description:
SFP+ 10Gbe Flexoptix Transceiver
Supplier:
EXTRA COMPUTER GmbH
Matchcode:
143556
Rutronik No.:
DISCOM1151
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Ethernet
- 2X
- Ethernet type
- 10GB
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Bus type
- NONE
- PCIe slot
- NONE
- PXE boot
- N Y/N
- WOL
- N Y/N
- Teaming
- N Y/N
- Width
- 40 mm
- Length
- 100 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 6 weeks