ITR1205ST11A/TR
ITR1205ST11A/TR
Description:
Photo Interrupter Emitter + detector
Supplier:
EVERLIGHT
Matchcode:
ITR1205ST11A/TR
Rutronik No.:
ICINOS1649
Unit Pack:
1000
MOQ:
39000
package:
SMD
Packaging:
REEL
- Gap width
- 1.1 mm
- Top(max)
- 85 °C
- V(CEO)
- 35 V
- I(C)
- 20 mA
- Top(min)
- -25 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks