IR19-21C/TR8
IR19-21C/TR8
Description:
IR-EMITTER CHIPLED 0,8MM 940NM
Supplier:
EVERLIGHT
Matchcode:
IR19-21C/TR8
Rutronik No.:
IR4662
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 0.2 mW/sr
- Forward current
- 20 mA
- Emission Angle
- 150 Degree
- Power dissip
- 130 mW
- Automotive
- NO
- Package
- CHIPLED
- Reverse voltage
- 5 V
- T(A) min
- -25 °C
- Forward voltage
- 1.2 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks