CE8485E(TA)-G
CE8485E(TA)-G
Description:
RS485 Trans. HalfDupl. 12Mbps SOIC16
Supplier:
EVERLIGHT
Matchcode:
CE8485E(TA)-G+Sample
Rutronik No.:
ICCOM2211
Unit Pack:
1500
MOQ:
1500
package:
SOIC16
Packaging:
REEL
- Type
- RS485
- Vcc(min)
- 2.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOIC16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Taiwan
- Supplier Lead time
- 101 weeks