26-21/G6C-BU1V2B/CT
26-21/G6C-BU1V2B/CT
Description:
CHIP LED BR. YE-GR SUBMIN REV.
Supplier:
EVERLIGHT
Matchcode:
26-21/G6C-BU1V2B/CT
Rutronik No.:
LEDIND2217
Unit Pack:
1
MOQ:
21000
package:
SMD LED
Packaging:
REEL
- Emitted colour
- Y/G
- Forward current
- 25 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.9 mm
- Viewing angle
- 30 °
- Wavelength dom.
- 575.5 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2.35 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMD LED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks